B72207S2271K101 | EPCOS
Varistor, radial, VV 430 V, 1750 A, 350 V (DC), 275 V (AC), ±10 %, 0.25 VA (AC), 27.5 J, B72207S2271K101
Unit Price (€ / pc.)
0.4760 € *
Available: 1,958 pcs.
Leadtime: On Request **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.3451 €
250 pcs.
0.2856 €
1000 pcs.
0.2451 €
2500 pcs.
0.2154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.
Advance D series for demanding pulse energy applications
Technical specifications
Bauform | radial | |
Energieabsorption | 27.5 J | |
max. Stoßstrom (8/20 µs) | 1750 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 275 V | |
Nennspannung (DC) | 350 V | |
Norm | UL, CSA, VDE, CECC | |
Rastermaß | 5 mm | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.25 W | |
Varistor Spannung Typ | 430 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |