B72207S2301K101 | EPCOS

Varistor, radial, VV 470 V, 1750 A, 385 V (DC), 300 V (AC), ±10 %, 0.25 VA (AC), 30 J, B72207S2301K101

Order No.: 82E4582
EAN: 4099879989734
MPN:
B72207S2301K101
Series: B72207
EPCOS
B72207S2301K101 EPCOS Varistors Image 1
B72207S2301K101 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2451 €

Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.

Advance D series for demanding pulse energy applications

Technical specifications
Bauform radial
Energieabsorption 30 J
max. Stoßstrom (8/20 µs) 1750 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 300 V
Nennspannung (DC) 385 V
Norm UL, CSA, VDE, CECC
Rastermaß 5 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.25 W
Varistor Spannung Typ 470 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes