B72210S0131K101 | EPCOS

Varistor, radial, VV 205 V, 2500 A, 170 V (DC), 130 V (AC), ±10 %, 0.4 VA (AC), 19 J, B72210S0131K101

Order No.: 82E2228
EAN: 4099879987969
MPN:
B72210S0131K101
B72210S131K101
Series: B72210
EPCOS
B72210S0131K101 EPCOS Varistors Image 1
B72210S0131K101 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Next delivery: 2,750 pcs. on 2025-01-25
Leadtime: On Request **
Total Price:
0.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2737 €

Metal oxide varistors (VDRs), type TDK/Epcos S10 B72210..K101.

Disk version

Technical specifications
Design radial
Energy absorption 19 J
max. Surge current, transient (8/20 µs) 2500 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 130 V
Rated voltage (DC) 170 V
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Grid 7 mm
Tolerance ±10 %
Power dissipation 0.4 W
Varistor Voltage Type 205 V
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes