B72210S0250K101 | EPCOS

Varistor, radial, VV 39 V, 500 A, 31 V (DC), 25 V (AC), ±10 %, 0.05 VA (AC), 3.7 J, B72210S0250K101

Order No.: 82E2203
EAN: 4099879987730
MPN:
B72210S0250K101
B72210S250K101
Series: B72210
EPCOS
B72210S0250K101 EPCOS Varistors Image 1
B72210S0250K101 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 693 pcs.
Leadtime: On Request **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S10 B72210..K101.

Disk version

Technical specifications
Bauform radial
Energieabsorption 3.7 J
max. Stoßstrom (8/20 µs) 500 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 25 V
Nennspannung (DC) 31 V
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Rastermaß 7 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.05 W
Varistor Spannung Typ 39 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes