B72210S2251K101 | EPCOS
Varistor, radial, VV 390 V, 3500 A, 320 V (DC), 250 V (AC), ±10 %, 0.4 VA (AC), 50 J, B72210S2251K101
Unit Price (€ / pc.)
0.6426 € *
Available: 2,332 pcs.
Leadtime: On Request **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
25 pcs.
0.5117 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.
Advance D series for demanding pulse energy applications
Technical specifications
Bauform | radial | |
Energieabsorption | 50 J | |
max. Stoßstrom (8/20 µs) | 3500 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 320 V | |
Norm | UL, CSA, VDE, CECC | |
Rastermaß | 7 mm | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.4 W | |
Varistor Spannung Typ | 390 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |