B72210S2271K101 | EPCOS

Varistor, radial, VV 430 V, 3500 A, 350 V (DC), 275 V (AC), ±10 %, 0.4 VA (AC), 55 J, B72210S2271K101

Order No.: 82E4574
EAN: 4099879989697
MPN:
B72210S2271K101
Series: B72210
EPCOS
B72210S2271K101 EPCOS Varistors Image 1
B72210S2271K101 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 2,894 pcs.
Leadtime: 12 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
25 pcs.
0.5117 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.

Advance D series for demanding pulse energy applications

Technical specifications
Bauform radial
Energieabsorption 55 J
max. Stoßstrom (8/20 µs) 3500 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 275 V
Nennspannung (DC) 350 V
Norm UL, CSA, VDE, CECC
Rastermaß 7 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.4 W
Varistor Spannung Typ 430 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes