B72210S2301K101 | EPCOS

Varistor, radial, VV 470 V, 3500 A, 385 V (DC), 300 V (AC), ±10 %, 0.4 VA (AC), 60 J, B72210S2301K101

Order No.: 82E4584
EAN: 4099879989741
MPN:
B72210S2301K101
Series: B72210
EPCOS
B72210S2301K101 EPCOS Varistors Image 1
B72210S2301K101 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
50 pcs.
0.4998 €
250 pcs.
0.4403 €
1000 pcs.
0.3927 €
2000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.

Advance D series for demanding pulse energy applications

Technical specifications
Bauform radial
Energieabsorption 60 J
max. Stoßstrom (8/20 µs) 3500 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 300 V
Nennspannung (DC) 385 V
Norm UL, CSA, VDE, CECC
Rastermaß 7 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.4 W
Varistor Spannung Typ 470 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes