B72214P2271K101 | EPCOS
Varistor, radial, VV 430 V, 6000 A, 350 V (DC), 275 V (AC), ±10 %, 0.6 VA (AC), 130 J, B72214P2271K101
Unit Price (€ / pc.)
0.9639 € *
Available: 2,273 pcs.
Leadtime: On Request **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8449 €
500 pcs.
0.6783 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Varistor, B72214P2271K101, EPCOS
Features
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- RoHS-compatible, lead-free
Technical specifications
Bauform | radial | |
Energieabsorption | 130 J | |
max. Stoßstrom (8/20 µs) | 6000 A | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 275 V | |
Nennspannung (DC) | 350 V | |
Norm | UL, CSA, VDE, IEC | |
Rastermaß | 14 mm | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.6 W | |
Varistor Spannung Typ | 430 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |