B72214R2151K101 | EPCOS

Varistor, radial, VV 240 V, 6000 A, 200 V (DC), 150 V (AC), ±10 %, 60 J, B72214R2151K101

Order No.: 17D0734
EAN: 4099879986719
MPN:
B72214R2151K101
B72214R2151K101
Series: B72214
EPCOS
B72214R2151K101 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
1.071 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.071 €

Metal oxide varistor, B72214R2151K101, EPCOS

Features

  • Self-protected under abnormal overvoltage conditions
  • IEC 61051-2-2 certification
  • VDE certification

Applications

  • Home appliances
  • Power supplies
  • Inverters
  • Photovoltaic inverters
  • Drives
  • Lighting applications
Technical specifications
Bauform radial
Energieabsorption 60 J
max. Stoßstrom (8/20 µs) 6000 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 150 V
Nennspannung (DC) 200 V
Toleranz ±10 %
Varistor Spannung Typ 240 V
Logistics
Zolltarifnummer 85332100
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes