B72214S0110K101 | EPCOS

Varistor, radial, VV 18 V, 1000 A, 14 V (DC), 11 V (AC), ±10 %, 0.1 VA (AC), 3.2 J, B72214S0110K101

Order No.: 82E2362
EAN: 4099879988621
MPN:
B72214S0110K101
B72214S110K101
Series: B72214
EPCOS
B72214S0110K101 EPCOS Varistors Image 1
B72214S0110K101 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 2,953 pcs.
Leadtime: 14 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S14 B72214..K101.

Disk version

Technical specifications
Bauform radial
Energieabsorption 3.2 J
max. Stoßstrom (8/20 µs) 1000 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 11 V
Nennspannung (DC) 14 V
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Rastermaß 7 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.1 W
Varistor Spannung Typ 18 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes