B72214S0750K101 | EPCOS

Varistor, radial, VV 120 V, 4500 A, 100 V (DC), 75 V (AC), ±10 %, 0.6 VA (AC), 20 J, B72214S0750K101

Order No.: 82E2224
EAN: 4099879987921
MPN:
B72214S0750K101
B72214S750K101
Series: B72214
EPCOS
B72214S0750K101 EPCOS Varistors Image 1
B72214S0750K101 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 2,046 pcs.
Leadtime: On Request **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S14 B72214..K101.

Disk version

Technical specifications
Bauform radial
Energieabsorption 20 J
max. Stoßstrom (8/20 µs) 4500 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 75 V
Nennspannung (DC) 100 V
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Rastermaß 7 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.6 W
Varistor Spannung Typ 120 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes