B72214S2461K101 | EPCOS
Varistor, radial, VV 750 V, 5000 A, 615 V (DC), 460 V (AC), ±10 %, 0.6 VA (AC), 150 J, B72214S2461K101
Unit Price (€ / pc.)
1.0948 € *
Available: 1,757 pcs.
Leadtime: On Request **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.
Advance D series for demanding pulse energy applications
Technical specifications
Bauform | radial | |
Energieabsorption | 150 J | |
max. Stoßstrom (8/20 µs) | 5000 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 460 V | |
Nennspannung (DC) | 615 V | |
Norm | UL, CSA, VDE, CECC | |
Rastermaß | 7 mm | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.6 W | |
Varistor Spannung Typ | 750 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |