B72214T2131K105 | EPCOS

Varistor, radial, VV 205 V, 6000 A, 170 V (DC), 130 V (AC), ±10 %, 0.6 VA (AC), 50 J, B72214T2131K105

Order No.: 82E6332
EAN: 4099879993274
MPN:
B72214T2131K105
Series: B72214
EPCOS
B72214T2131K105 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1960 pcs.
1.0829 €

Metal oxide varistor, B72214T2131K105, EPCOS

Features

  • Self-protected under abnormal overvoltage conditions

Applications

  • Houshold appliances
  • Power supply units
  • Inverters in solar power systems
  • Lighting applications
  • Communication and data systems
  • Transient voltage surge suppressors (TVSS)
  • Electronic metering
Technical specifications
Bauform radial
Energieabsorption 50 J
max. Stoßstrom (8/20 µs) 6000 A
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (AC) 130 V
Nennspannung (DC) 170 V
Norm UL, CSA, VDE, IEC
Rastermaß 14 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.6 W
Varistor Spannung Typ 205 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 980 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes