B72214T2381K105 | EPCOS
Varistor, radial, VV 620 V, 6000 A, 505 V (DC), 385 V (AC), ±10 %, 0.6 VA (AC), 165 J, B72214T2381K105
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: On Request **
Metal oxide varistor, B72214T2381K105, EPCOS
Features
- Self-protected under abnormal overvoltage conditions
Applications
- Houshold appliances
- Power supply units
- Inverters in solar power systems
- Lighting applications
- Communication and data systems
- Transient voltage surge suppressors (TVSS)
- Electronic metering
Technical specifications
Bauform | radial | |
Energieabsorption | 165 J | |
max. Stoßstrom (8/20 µs) | 6000 A | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 385 V | |
Nennspannung (DC) | 505 V | |
Norm | UL, CSA, VDE, IEC | |
Rastermaß | 14 mm | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.6 W | |
Varistor Spannung Typ | 620 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 980 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |