B72214W2251K101 | EPCOS
Varistor, radial, VV 390 V, 6000 A, 320 V (DC), 250 V (AC), ±10 %, 100 J, B72214W2251K101
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Metal oxide varistor, B72214W2251K101, EPCOS
Features
- Self-protected under abnormal overvoltage conditions
Applications
- Home appliances
- Power supply units
- Inverters in solar power systems
- Lighting applications
- Communication and data systems
- Transient voltage surge suppressors (TVSS)
- Electronic metering
Technical specifications
Bauform | radial | |
Energieabsorption | 100 J | |
max. Stoßstrom (8/20 µs) | 6000 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 250 V | |
Nennspannung (DC) | 320 V | |
Toleranz | ±10 % | |
Varistor Spannung Typ | 390 V |
Download
Logistics
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |