B72214W2461K101 | EPCOS

Varistor, radial, VV 750 V, 6000 A, 615 V (DC), 460 V (AC), ±10 %, 150 J, B72214W2461K101

Order No.: 17D0761
EAN: 4099879986986
MPN:
B72214W2461K101
B72214W2461K101
Series: B72214
EPCOS
B72214W2461K101 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.1662 €

Metal oxide varistor, B72214W2461K101, EPCOS

Features

  • Self-protected under abnormal overvoltage conditions

Applications

  • Home appliances
  • Power supply units
  • Inverters in solar power systems
  • Lighting applications
  • Communication and data systems
  • Transient voltage surge suppressors (TVSS)
  • Electronic metering
Technical specifications
Bauform radial
Energieabsorption 150 J
max. Stoßstrom (8/20 µs) 6000 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 460 V
Nennspannung (DC) 615 V
Toleranz ±10 %
Varistor Spannung Typ 750 V
Logistics
Zolltarifnummer 85332100
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes