B72220R2351K101 | EPCOS
Varistor, radial, VV 560 V, 10000 A, 460 V (DC), 350 V (AC), ±10 %, 200 J, B72220R2351K101
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Metal oxide varistor, B72220R2351K101, EPCOS
Features
- Self-protected under abnormal overvoltage conditions
- IEC 61051-2-2 certification
- VDE certification
Applications
- Home appliances
- Power supplies
- Inverters
- Photovoltaic inverters
- Drives
- Lighting applications
Technical specifications
Bauform | radial | |
Energieabsorption | 200 J | |
max. Stoßstrom (8/20 µs) | 10000 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 350 V | |
Nennspannung (DC) | 460 V | |
Toleranz | ±10 % | |
Varistor Spannung Typ | 560 V |
Download
Logistics
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 150 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |