B72220R2461K101 | EPCOS

Varistor, radial, VV 750 V, 10000 A, 615 V (DC), 460 V (AC), ±10 %, 300 J, B72220R2461K101

Order No.: 17D0779
EAN: 4099879987167
MPN:
B72220R2461K101
B72220R2461K101
Series: B72220
EPCOS
B72220R2461K101 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
1.8207 €

Metal oxide varistor, B72220R2461K101, EPCOS

Features

  • Self-protected under abnormal overvoltage conditions
  • IEC 61051-2-2 certification
  • VDE certification

Applications

  • Home appliances
  • Power supplies
  • Inverters
  • Photovoltaic inverters
  • Drives
  • Lighting applications
Technical specifications
Bauform radial
Energieabsorption 300 J
max. Stoßstrom (8/20 µs) 10000 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 460 V
Nennspannung (DC) 615 V
Toleranz ±10 %
Varistor Spannung Typ 750 V
Logistics
Zolltarifnummer 85332100
Originalverpackung Bulk mit 150 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes