B72220S0131K101 | EPCOS

Varistor, radial, VV 205 V, 8000 A, 170 V (DC), 130 V (AC), ±10 %, 1 VA (AC), 74 J, B72220S0131K101

Order No.: 82E2230
EAN: 4099879987983
MPN:
B72220S0131K101
B72220S131K101
Series: B72220
EPCOS
B72220S0131K101 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 2,015 pcs.
Leadtime: On Request **
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5589 €
50 pcs.
1.3685 €
500 pcs.
1.0948 €
1000 pcs.
1.0234 €
2000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S20 B72220..K101.

Disk version

Technical specifications
Bauform radial
Energieabsorption 74 J
max. Stoßstrom (8/20 µs) 8000 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 130 V
Nennspannung (DC) 170 V
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Rastermaß 10 mm
Toleranz ±10 %
Verlustleistung VA (AC) 1 W
Varistor Spannung Typ 205 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes