B72220S0151K101 | EPCOS
Varistor, radial, VV 240 V, 8000 A, 200 V (DC), 150 V (AC), ±10 %, 1 VA (AC), 85 J, B72220S0151K101
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Next delivery: 1,500 pcs. on 2025-04-25
Leadtime: On Request **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos S20 B72220..K101.
Disk version
Technical specifications
Bauform | radial | |
Energieabsorption | 85 J | |
max. Stoßstrom (8/20 µs) | 8000 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 150 V | |
Nennspannung (DC) | 200 V | |
Norm | UL, CSA, SEV, VDE, CECC, CQC, IEC | |
Rastermaß | 10 mm | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 1 W | |
Varistor Spannung Typ | 240 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |