B72220S0170K101 | EPCOS

Varistor, radial, VV 27 V, 2000 A, 22 V (DC), 17 V (AC), ±10 %, 0.2 VA (AC), 14 J, B72220S0170K101

Order No.: 82E2394
EAN: 4099879988782
MPN:
B72220S0170K101
B72220S170K101
Series: B72220
EPCOS
B72220S0170K101 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 725 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S20 B72220..K101.

Disk version

Technical specifications
Bauform radial
Energieabsorption 14 J
max. Stoßstrom (8/20 µs) 2000 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 17 V
Nennspannung (DC) 22 V
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Rastermaß 10 mm
Toleranz ±10 %
Verlustleistung VA (AC) 0.2 W
Varistor Spannung Typ 27 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes