B72220S0551K101 | EPCOS

Varistor, radial, VV 910 V, 6500 A, 745 V (DC), 550 V (AC), ±10 %, 1 VA (AC), 210 J, B72220S0551K101

Order No.: 82E2414
EAN: 4099879988881
MPN:
B72220S0551K101
B72220S551K101
Series: B72220
EPCOS
B72220S0551K101 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 1,074 pcs.
Leadtime: 12 Weeks **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
25 pcs.
1.7612 €
200 pcs.
1.4994 €
400 pcs.
1.4280 €
800 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S20 B72220..K101.

Disk version

Technical specifications
Bauform radial
Energieabsorption 210 J
max. Stoßstrom (8/20 µs) 6500 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 550 V
Nennspannung (DC) 745 V
Norm UL, CSA, SEV, VDE, CECC, CQC, IEC
Rastermaß 10 mm
Toleranz ±10 %
Verlustleistung VA (AC) 1 W
Varistor Spannung Typ 910 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes