B72220S2141K101 | EPCOS
Varistor, radial, VV 220 V, 10000 A, 180 V (DC), 140 V (AC), ±10 %, 1 VA (AC), 110 J, B72220S2141K101
Unit Price (€ / pc.)
1.7612 € *
Available: 1,498 pcs.
Leadtime: 14 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
50 pcs.
1.5470 €
100 pcs.
1.3447 €
500 pcs.
1.1781 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.
Advance D series for demanding pulse energy applications
Technical specifications
Bauform | radial | |
Energieabsorption | 110 J | |
max. Stoßstrom (8/20 µs) | 10000 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 140 V | |
Nennspannung (DC) | 180 V | |
Norm | UL, CSA, VDE, CECC | |
Rastermaß | 10 mm | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 1 W | |
Varistor Spannung Typ | 220 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |