B72220S2271K101 | EPCOS

Varistor, radial, VV 430 V, 10000 A, 350 V (DC), 275 V (AC), ±10 %, 1 VA (AC), 215 J, B72220S2271K101

Order No.: 82E4578
EAN: 4099879989710
MPN:
B72220S2271K101
Series: B72220
EPCOS
B72220S2271K101 EPCOS Varistors Image 1
B72220S2271K101 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 424 pcs.
Leadtime: On Request **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
1.8683 €
50 pcs.
1.6303 €
250 pcs.
1.4161 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.

Advance D series for demanding pulse energy applications

Technical specifications
Bauform radial
Energieabsorption 215 J
max. Stoßstrom (8/20 µs) 10000 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 275 V
Nennspannung (DC) 350 V
Norm UL, CSA, VDE, CECC
Rastermaß 10 mm
Toleranz ±10 %
Verlustleistung VA (AC) 1 W
Varistor Spannung Typ 430 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes