B72220S2421K101 | EPCOS

Varistor, radial, VV 680 V, 10000 A, 560 V (DC), 420 V (AC), ±10 %, 1 VA (AC), 273 J, B72220S2421K101

Order No.: 82E4608
EAN: 4099879989826
MPN:
B72220S2421K101
Series: B72220
EPCOS
B72220S2421K101 EPCOS Varistors Image 1
B72220S2421K101 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 514 pcs.
Leadtime: On Request **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
25 pcs.
1.7493 €
200 pcs.
1.4875 €
400 pcs.
1.4280 €
800 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.

Advance D series for demanding pulse energy applications

Technical specifications
Bauform radial
Energieabsorption 273 J
max. Stoßstrom (8/20 µs) 10000 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 420 V
Nennspannung (DC) 560 V
Norm UL, CSA, VDE, CECC
Rastermaß 10 mm
Toleranz ±10 %
Verlustleistung VA (AC) 1 W
Varistor Spannung Typ 680 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes