B72220S3251K101 | EPCOS
Varistor, radial, 12000 A, 320 V (DC), ±10 %, 1 VA (AC), 250 J, B72220S3251K101
Order No.: 82E4664
EAN: 4099879989888
MPN:
B72220S3251K101
No longer available from manufacturer
Unit Price (€ / pc.)
1.8326 € *
Available: 184 pcs.
Leadtime: On Request **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.3447 €
200 pcs.
1.1067 €
1000 pcs.
0.9401 €
2000 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos S 20 E3 B72220..K101.
SuperioR series E3 for particularly high surge current loads
Technical specifications
Design | radial | |
Energy absorption | 250 J | |
max. Surge current, transient (8/20 µs) | 12000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 320 V | |
Standard number | UL, CSA, IEC, CECC, VDE | |
Grid | 10 mm | |
Tolerance | ±10 % | |
Power dissipation | 1 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |