B72225T4421K101 | EPCOS
Varistor, radial, VV 680 V, 20000 A, 560 V (DC), 420 V (AC), ±10 %, 1 VA (AC), 700 J, B72225T4421K101
Unit Price (€ / pc.)
4.4982 € *
Available: 331 pcs.
Leadtime: On Request **
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
5 pcs.
4.0817 €
25 pcs.
3.8556 €
100 pcs.
3.6533 €
250 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors, type TDK/Epcos ETFV25 B72225.
Package with thermal fuse
Technical specifications
Bauform | radial | |
Energieabsorption | 700 J | |
max. Stoßstrom (8/20 µs) | 20000 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 420 V | |
Nennspannung (DC) | 560 V | |
Norm | UL, IEC, CECC | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 1 W | |
Varistor Spannung Typ | 680 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |