B72232B0231K001 | EPCOS
Varistor, chassis mounting, VV 360 V, 25000 A, 300 V (DC), 230 V (AC), ±10 %, 1.2 VA (AC), 300 J, B72232B0231K001
Unit Price (€ / pc.)
28.6909 € *
Available: 111 pcs.
Leadtime: On Request **
Total Price:
28.69 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6909 €
10 pcs.
25.2518 €
20 pcs.
24.5497 €
40 pcs.
23.8714 €
160 pcs.
22.4910 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos B32K/B40K B72232..K001/B72240..K001.
Molded plastic package, molding and package flame retardant to UL 94 V-0, heavy duty version, screw terminals
Technical specifications
Bauform | Chassismontage | |
Energieabsorption | 300 J | |
max. Stoßstrom (8/20 µs) | 25000 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 230 V | |
Nennspannung (DC) | 300 V | |
Norm | UL, CSA, IEC, CECC | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 1.2 W | |
Varistor Spannung Typ | 360 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |