B72232B0751K001 | EPCOS
Varistor, chassis mounting, VV 1.2 kV, 25000 A, 970 V (DC), 750 V (AC), ±10 %, 1.2 VA (AC), 800 J, B72232B0751K001
Unit Price (€ / pc.)
39.1272 € *
Available: 42 pcs.
Leadtime: On Request **
Total Price:
39.13 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1272 €
10 pcs.
34.4267 €
20 pcs.
33.4866 €
40 pcs.
32.5465 €
160 pcs.
30.6782 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos B32K/B40K B72232..K001/B72240..K001.
Molded plastic package, molding and package flame retardant to UL 94 V-0, heavy duty version, screw terminals
Technical specifications
Bauform | Chassismontage | |
Energieabsorption | 800 J | |
max. Stoßstrom (8/20 µs) | 25000 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 750 V | |
Nennspannung (DC) | 970 V | |
Norm | UL, CSA, IEC, CECC | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 1.2 W | |
Varistor Spannung Typ | 1.2 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |