B72240B0381K001 | EPCOS
Varistor, chassis mounting, VV 620 V, 40000 A, 505 V (DC), 385 V (AC), ±10 %, 1.4 VA (AC), 800 J, B72240B0381K001
Unit Price (€ / pc.)
41.1740 € *
Available: 32 pcs.
Leadtime: On Request **
Total Price:
41.17 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1740 €
10 pcs.
36.2355 €
20 pcs.
35.2478 €
40 pcs.
34.2601 €
160 pcs.
32.2847 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos B32K/B40K B72232..K001/B72240..K001.
Molded plastic package, molding and package flame retardant to UL 94 V-0, heavy duty version, screw terminals
Technical specifications
Bauform | Chassismontage | |
Energieabsorption | 800 J | |
max. Stoßstrom (8/20 µs) | 40000 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 385 V | |
Nennspannung (DC) | 505 V | |
Norm | UL, CSA, IEC, CECC | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 1.4 W | |
Varistor Spannung Typ | 620 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |