B72240B0551K001 | EPCOS

Varistor, chassis mounting, VV 910 V, 40000 A, 745 V (DC), 550 V (AC), ±10 %, 1.4 VA (AC), 960 J, B72240B0551K001

Order No.: 82E2621
EAN: 4099879989055
MPN:
B72240B0551K001
B72240B551K1
Series: B72240
EPCOS
B72240B0551K001 EPCOS Varistors Image 1
B72240B0551K001 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
34.3434 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.34 € *
Price list
Quantity
Price per unit*
40 pcs.
34.3434 €
160 pcs.
32.3561 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos B32K/B40K B72232..K001/B72240..K001.

Molded plastic package, molding and package flame retardant to UL 94 V-0, heavy duty version, screw terminals

Technical specifications
Bauform Chassismontage
Energieabsorption 960 J
max. Stoßstrom (8/20 µs) 40000 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 550 V
Nennspannung (DC) 745 V
Norm UL, CSA, IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 1.4 W
Varistor Spannung Typ 910 V
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Bulk mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes