B72280B0461K001 | EPCOS
Varistor, chassis mounting, VV 750 V, 100000 A, 615 V (DC), 460 V (AC), ±10 %, 2 VA (AC), 2500 J, B72280B0461K001
Unit Price (€ / pc.)
220.5665 € *
Available: 18 pcs.
Leadtime: 33 Weeks **
Total Price:
220.57 € *
Price list
Quantity
Price per unit*
1 pcs.
220.5665 €
5 pcs.
209.5233 €
10 pcs.
205.1203 €
20 pcs.
200.7054 €
40 pcs.
196.2905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Varistor, B72280B0461K001, EPCOS
Features
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- RoHS-compatible, lead-free
Technical specifications
Bauform | Chassismontage | |
Energieabsorption | 2500 J | |
max. Stoßstrom (8/20 µs) | 100000 A | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 460 V | |
Nennspannung (DC) | 615 V | |
Norm | UL, CSA | |
Rastermaß | 32 mm | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 2 W | |
Varistor Spannung Typ | 750 V |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Bulk mit 5 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |