B72500D0150A060 | EPCOS

Varistor, SMD 0603, 30 A, 15 V (DC), B72500D0150A060

Order No.: 82E6560
EAN: 4099879994332
MPN:
B72500D0150A060
B72500D150A60
Series: B72500
EPCOS
B72500D0150A060 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.0774 €

Varistor, B72500D0150A060, EPCOS

Features

  • ESD protection to IEC 61000-4-2, level 4
  • Bidirectional ESD protection in one component
  • High surge current capability
  • Low parasitic inductance
  • Low leakage current
  • Lead-free nickel barrier terminations suitable for lead-free soldering
  • RoHS-compatible

Applications

  • Interfaces, data lines, power lines and audio lines, pushbuttons, serial ports, ICs and I/O ports
  • Consumer electronic products
Technical specifications
Bauform SMD 0603
max. Stoßstrom (8/20 µs) 30 A
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 15 V
Norm IEC, CECC
Logistics
Zolltarifnummer 85332900
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes