B72500D0300H060 | EPCOS

Varistor, SMD 0603, VV 50 V, 30 V (DC), B72500D0300H060

Order No.: 82E6563
EAN: 4099879994356
MPN:
B72500D0300H060
B72500D300H60
Series: B72500
EPCOS
B72500D0300H060 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.0774 €

High speed varistor, B72500D0300H060, EPCOS

Features

  • ESD protection to IEC 61000-4-2, level 4
  • Bidirectional ESD protection in one component
  • Low parasitic inductance
  • Low leakage current
  • Lead-free nickel barrier terminations suitable for lead-free soldering
  • RoHS-compatible

Applications

  • Interfaces, data lines
  • Consumer electronic products
  • EDP products
Technical specifications
Bauform SMD 0603
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 30 V
Norm IEC, CECC
Varistor Spannung Typ 50 V
Logistics
Zolltarifnummer 85332900
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes