B72500E0200K060 | EPCOS

Varistor, SMD 0603, VV 33 V, 30 A, 26 V (DC), 20 V (AC), ±10 %, 0.003 VA (AC), 0.2 J, B72500E0200K060

Order No.: 82E6568
EAN: 4099879994370
MPN:
B72500E0200K060
B72500E200K60
Series: B72500
EPCOS
B72500E0200K060 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1559 €

SMD multilayer varistor, B72500E0200K060, EPCOS

Features

  • High energy absorption capability
  • Low leakage current
  • Long-term ESD stability
  • Bidirectional protection
  • Qualification based on AEC-Q200
  • RoHS-compatible, lead-free

Applications

  • Transient overvoltage protection in automotive applications: engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof
  • Load-dump protection
  • Jump-start protection
Technical specifications
Bauform SMD 0603
Energieabsorption 0.2 J
max. Stoßstrom (8/20 µs) 30 A
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 20 V
Nennspannung (DC) 26 V
Norm IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 0.003 W
Varistor Spannung Typ 33 V
Logistics
Ursprungsland HR
Zolltarifnummer 85332900
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes