B72500E5200S160 | EPCOS
Varistor, SMD 0603, VV 33 V, 30 A, 26 V (DC), 20 V (AC), ±20 %, 0.003 VA (AC), 0.3 J, B72500E5200S160
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: On Request **
SMD multilayer varistor, B72500E5200S160, EPCOS
Features
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- Bidirectional protection
- Qualification based on AEC-Q200
- RoHS-compatible, lead-free
Applications
- Transient overvoltage protection in automotive applications: engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof
- Load-dump protection
- Jump-start protection
Technical specifications
Bauform | SMD 0603 | |
Energieabsorption | 0.3 J | |
max. Stoßstrom (8/20 µs) | 30 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 20 V | |
Nennspannung (DC) | 26 V | |
Toleranz | ±20 % | |
Verlustleistung VA (AC) | 0.003 W | |
Varistor Spannung Typ | 33 V |
Download
Logistics
Ursprungsland | HR |
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |