B72500E8250L060 | EPCOS
Varistor, SMD 0603, VV 61 V, 5 A, 32 V (DC), 25 V (AC), ±15 %, 0.05 J, B72500E8250L060
Unit Price (€ / pc.)
0.1464 € *
Available: 0 pcs.
Leadtime: On Request **
SMD multilayer varistor, B72500E8250L060, EPCOS
Features
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- Bidirectional protection
- Qualification based on AEC-Q200
- RoHS-compatible, lead-free
Applications
- Transient overvoltage protection in automotive applications: engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof
- Load-dump protection
- Jump-start protection
Technical specifications
Bauform | SMD 0603 | |
Energieabsorption | 0.05 J | |
max. Stoßstrom (8/20 µs) | 5 A | |
max. Temperatur | 150 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 25 V | |
Nennspannung (DC) | 32 V | |
Norm | IEC, CECC | |
Toleranz | ±15 % | |
Varistor Spannung Typ | 61 V |
Download
Logistics
Ursprungsland | HR |
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |