B72500T0140K060 | EPCOS

Varistor, SMD 0603, VV 22 V, 30 A, 18 V (DC), 14 V (AC), ±10 %, 0.003 VA (AC), 0.2 J, B72500T0140K060

Order No.: 82E4804
EAN: 4099879989918
MPN:
B72500T0140K060
B72500T140K60
Series: B72500
EPCOS
B72500T0140K060 EPCOS Varistors Image 1
B72500T0140K060 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.1142 €

SMD metal oxide varistors (VDRs), type TDK/Epcos B725.

Chip package, molded, good soldering properties, low-inductance

Size 0603, type B72500.

Technical specifications
Bauform SMD 0603
Energieabsorption 0.2 J
max. Stoßstrom (8/20 µs) 30 A
max. Temperatur 85 °C
min. Temperatur -55 °C
Nennspannung (AC) 14 V
Nennspannung (DC) 18 V
Norm UL, IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 0.003 W
Varistor Spannung Typ 22 V
Logistics
Ursprungsland AT
Zolltarifnummer 85332900
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes