B72510E0140K062 | EPCOS

Varistor, SMD 0805, VV 22 V, 120 A, 18 V (DC), 14 V (AC), ±10 %, 0.003 VA (AC), 0.3 J, B72510E0140K062

Order No.: 82E6595
EAN: 4099879994455
MPN:
B72510E0140K062
B72510E140K62
Series: B72510
EPCOS
B72510E0140K062 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.2392 €

SMD multilayer varistor, B72510E0140K062, EPCOS

Features

  • High energy absorption capability
  • Low leakage current
  • Long-term ESD stability
  • Bidirectional protection
  • Qualification based on AEC-Q200
  • RoHS-compatible, lead-free

Applications

  • Transient overvoltage protection in automotive applications: engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof
  • Load-dump protection
  • Jump-start protection
Technical specifications
Bauform SMD 0805
Energieabsorption 0.3 J
max. Stoßstrom (8/20 µs) 120 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Nennspannung (AC) 14 V
Nennspannung (DC) 18 V
Norm IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 0.003 W
Varistor Spannung Typ 22 V
Logistics
Ursprungsland HR
Zolltarifnummer 85332900
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes