B72510E0250K062 | TDK (EPCOS)
Varistor, SMD 0805, VV 39 V, 80 A, 31 V (DC), 25 V (AC), ±10 %, 0.005 VA (AC), 0.3 J, B72510E0250K062
Unit Price (€ / pc.)
0.7378 € *
Available: 5,147 pcs.
Leadtime: 1 Week **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3332 €
250 pcs.
0.2785 €
1000 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal oxide varistors (VDRs), type TDK/Epcos B725.
Chip package, molded, good soldering properties, low-inductance
Size 0805, type B72510.
Technical specifications
Bauform | SMD 0805 | |
Energieabsorption | 0.3 J | |
max. Stoßstrom (8/20 µs) | 80 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 25 V | |
Nennspannung (DC) | 31 V | |
Norm | UL, IEC, CECC | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.005 W | |
Varistor Spannung Typ | 39 V |
Download
Logistics
Ursprungsland | HR |
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |