B72510E0300K062 | EPCOS
Varistor, SMD 0805, VV 47 V, 80 A, 38 V (DC), 30 V (AC), ±10 %, 0.005 VA (AC), 0.3 J, B72510E0300K062
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: On Request **
SMD multilayer varistor, B72510E0300K062, EPCOS
Features
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- Bidirectional protection
- Qualification based on AEC-Q200
- RoHS-compatible, lead-free
Applications
- Transient overvoltage protection in automotive applications: engine management, airbag, control units, electrohydraulic brake, ABS/ESP, sunroof
- Load-dump protection
- Jump-start protection
Technical specifications
Bauform | SMD 0805 | |
Energieabsorption | 0.3 J | |
max. Stoßstrom (8/20 µs) | 80 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 30 V | |
Nennspannung (DC) | 38 V | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.005 W | |
Varistor Spannung Typ | 47 V |
Download
Logistics
Ursprungsland | HR |
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |