B72520T0040M062 | EPCOS
Varistor, SMD 1206, VV 8 V, 150 A, 5.5 V (DC), 4 V (AC), ±20 %, 0.008 VA (AC), 0.3 J, B72520T0040M062
Unit Price (€ / pc.)
0.4879 € *
Available: 3,899 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
2500 pcs.
0.2511 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal oxide varistors (VDRs), type TDK/Epcos B72520T0040M062
Chip package, molded, good soldering properties, low-inductance, Size 1206
Technical specifications
Bauform | SMD 1206 | |
Energieabsorption | 0.3 J | |
max. Stoßstrom (8/20 µs) | 150 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 4 V | |
Nennspannung (DC) | 5.5 V | |
Norm | UL, IEC, CECC | |
Toleranz | ±20 % | |
Verlustleistung VA (AC) | 0.008 W | |
Varistor Spannung Typ | 8 V |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |