B72520T0110K062 | EPCOS

Varistor, SMD 1206, VV 18 V, 200 A, 14 V (DC), 11 V (AC), ±10 %, 0.008 VA (AC), 0.5 J, B72520T0110K062

Order No.: 82E4828
EAN: 4099879990037
MPN:
B72520T0110K062
B72520T110K62
Series: B72520
EPCOS
B72520T0110K062 EPCOS Varistors Image 1
B72520T0110K062 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2606 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.2606 €

SMD metal oxide varistors (VDRs), type TDK/Epcos B725.

Chip package, molded, good soldering properties, low-inductance

Size 1206, type B72520.

Technical specifications
Bauform SMD 1206
Energieabsorption 0.5 J
max. Stoßstrom (8/20 µs) 200 A
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 11 V
Nennspannung (DC) 14 V
Norm UL, IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 0.008 W
Varistor Spannung Typ 18 V
Logistics
Ursprungsland AT
Zolltarifnummer 85332900
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes