B72520T0250K062 | EPCOS

Varistor, SMD 1206, VV 39 V, 200 A, 31 V (DC), 25 V (AC), ±10 %, 0.008 VA (AC), 1 J, B72520T0250K062

Order No.: 82E4836
EAN: 4099879990068
MPN:
B72520T0250K062
B72520T250K62
Series: B72520
EPCOS
B72520T0250K062 EPCOS Varistors Image 1
B72520T0250K062 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 2,864 pcs.
Leadtime: On Request **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal oxide varistors (VDRs), type TDK/Epcos B725.

Chip package, molded, good soldering properties, low-inductance

Size 1206, type B72520.

Technical specifications
Bauform SMD 1206
Energieabsorption 1 J
max. Stoßstrom (8/20 µs) 200 A
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 25 V
Nennspannung (DC) 31 V
Norm UL, IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 0.008 W
Varistor Spannung Typ 39 V
Logistics
Ursprungsland HR
Zolltarifnummer 85332900
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes