B72530E0170K062 | EPCOS

Varistor, SMD 1210, VV 27 V, 400 A, 22 V (DC), 17 V (AC), ±10 %, 0.01 VA (AC), 1.7 J, B72530E0170K062

Order No.: 82E4857
EAN: 4099879990136
MPN:
B72530E0170K062
B72530E170K62
Series: B72530
EPCOS
B72530E0170K062 EPCOS Varistors Image 1
B72530E0170K062 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.357 €

SMD metal oxide varistors (VDRs), type TDK/Epcos B725.

Chip package, molded, good soldering properties, low-inductance

Size 1210, type B72530.

Technical specifications
Bauform SMD 1210
Energieabsorption 1.7 J
max. Stoßstrom (8/20 µs) 400 A
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 17 V
Nennspannung (DC) 22 V
Norm UL, IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 0.01 W
Varistor Spannung Typ 27 V
Logistics
Ursprungsland HR
Zolltarifnummer 85332900
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes