B72530E0250K062 | EPCOS

Varistor, SMD 1210, VV 39 V, 300 A, 31 V (DC), 25 V (AC), ±10 %, 0.01 VA (AC), 1.7 J, B72530E0250K062

Order No.: 82E4860
EAN: 4099879990150
MPN:
B72530E0250K062
B72530E250K62
Series: B72530
EPCOS
B72530E0250K062 EPCOS Varistors Image 1
B72530E0250K062 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.2975 €

SMD metal oxide varistors (VDRs), type TDK/Epcos B725.

Chip package, molded, good soldering properties, low-inductance

Size 1210, type B72530.

Technical specifications
Design SMD 1210
Energy absorption 1.7 J
max. Surge current, transient (8/20 µs) 300 A
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 25 V
Rated voltage (DC) 31 V
Standard number UL, IEC, CECC
Tolerance ±10 %
Power dissipation 0.01 W
Varistor Voltage Type 39 V
Logistics
Country of origin AT
Customs tariff number 85332900
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes