B72530T0040M062 | EPCOS
Varistor, SMD 1210, VV 8 V, 250 A, 5.5 V (DC), 4 V (AC), ±20 %, 0.01 VA (AC), 0.4 J, B72530T0040M062
Unit Price (€ / pc.)
0.6664 € *
Available: 251 pcs.
Leadtime: On Request **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6664 €
50 pcs.
0.5712 €
250 pcs.
0.4998 €
1000 pcs.
0.4403 €
2000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal oxide varistors (VDRs), type TDK/Epcos B725.
Chip package, molded, good soldering properties, low-inductance
Size 1210, type B72530.
Technical specifications
Bauform | SMD 1210 | |
Energieabsorption | 0.4 J | |
max. Stoßstrom (8/20 µs) | 250 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 4 V | |
Nennspannung (DC) | 5.5 V | |
Norm | UL, IEC, CECC | |
Toleranz | ±20 % | |
Verlustleistung VA (AC) | 0.01 W | |
Varistor Spannung Typ | 8 V |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |