B72530T0200K062 | EPCOS
Varistor, SMD 1210, VV 33 V, 400 A, 26 V (DC), 20 V (AC), ±10 %, 0.01 VA (AC), 1.9 J, B72530T0200K062
Unit Price (€ / pc.)
0.5593 € *
Available: 3,260 pcs.
Leadtime: On Request **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
50 pcs.
0.4760 €
250 pcs.
0.4165 €
1000 pcs.
0.3689 €
2000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal oxide varistors (VDRs), type TDK/Epcos B725.
Chip package, molded, good soldering properties, low-inductance
Size 1210, type B72530.
Technical specifications
Bauform | SMD 1210 | |
Energieabsorption | 1.9 J | |
max. Stoßstrom (8/20 µs) | 400 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 20 V | |
Nennspannung (DC) | 26 V | |
Norm | UL, IEC, CECC | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.01 W | |
Varistor Spannung Typ | 33 V |
Download
Logistics
Ursprungsland | HR |
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |