B72530T0300K062 | EPCOS
Varistor, SMD 1210, VV 47 V, 300 A, 38 V (DC), 30 V (AC), ±10 %, 0.01 VA (AC), 2 J, B72530T0300K062
Unit Price (€ / pc.)
0.8925 € *
Available: 1,055 pcs.
Leadtime: On Request **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.5593 €
50 pcs.
0.4522 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal oxide varistors (VDRs), type TDK/Epcos B725.
Chip package, molded, good soldering properties, low-inductance
Size 1210, type B72530.
Technical specifications
Bauform | SMD 1210 | |
Energieabsorption | 2 J | |
max. Stoßstrom (8/20 µs) | 300 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 30 V | |
Nennspannung (DC) | 38 V | |
Norm | UL, IEC, CECC | |
Toleranz | ±10 % | |
Verlustleistung VA (AC) | 0.01 W | |
Varistor Spannung Typ | 47 V |
Download
Logistics
Ursprungsland | HR |
Zolltarifnummer | 85332900 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |