B72540E0250K062 | EPCOS

Varistor, SMD 2220, VV 39 V, 1200 A, 31 V (DC), 25 V (AC), ±10 %, 0.02 VA (AC), 9.6 J, B72540E0250K062

Order No.: 82E6717
EAN: 4099879994622
MPN:
B72540E0250K062
B72540E250K62
Series: B72540
EPCOS
B72540E0250K062 EPCOS Varistors
Image may differ
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.428 €

Varistor, B72540E0250K062, EPCOS

Features

  • High energy absorption capability
  • Low leakage current
  • Long-term ESD stability
  • RoHS-compatible, lead-free
Technical specifications
Bauform SMD 2220
Energieabsorption 9.6 J
max. Stoßstrom (8/20 µs) 1200 A
max. Temperatur 150 °C
min. Temperatur -55 °C
Nennspannung (AC) 25 V
Nennspannung (DC) 31 V
Norm IEC, CECC
Toleranz ±10 %
Verlustleistung VA (AC) 0.02 W
Varistor Spannung Typ 39 V
Logistics
Ursprungsland HR
Zolltarifnummer 85332900
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes